Three Phase (Delta) EMC/EMI Line Filter 250 A 690V 50/60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD3250APHI1

DigiKey Part Number
399-16597-ND
Manufacturer
Manufacturer Product Number
FLLD3250APHI1
Description
LINE FLTR 690VAC 250A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 250 A 690V 50/60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
FLLD3250APHI1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
690V
Current
250 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1549,66000 €549,66 €
Manufacturers Standard Package
Unit Price without VAT:549,66000 €
Unit Price with VAT:654,09540 €