
FLLD3180AMHT7 | |
|---|---|
DigiKey Part Number | 399-14775-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3180AMHT7 |
Description | LINE FILTER 180A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3180AMHT7 Models |
Category | Current 180 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency ENEC, UL |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Phase) 530 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,44000 € | 434,44 € |
| Unit Price without VAT: | 434,44000 € |
|---|---|
| Unit Price with VAT: | 516,98360 € |

