Parametric Equivalent

FLLD3042AMHT3 | |
|---|---|
DigiKey Part Number | 399-14770-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3042AMHT3 |
Description | LINE FILTER 42A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3042AMHT3 Models |
Category | Current 42 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency ENEC, UL |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Phase) 530 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3840-50-53-C35-R65 | TE Connectivity Schaffner | 0 | 817-FN3840-50-53-C35-R65-ND | 350,51750 € | Parametric Equivalent |


