
FLLD3030AMHT3 | |
|---|---|
DigiKey Part Number | 2266-FLLD3030AMHT3-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3030AMHT3 |
Description | LINE FILTER 30A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3030AMHT3 Models |
Category | Current 30 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency ENEC, UL |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Phase) 530 V | Base Product Number |

