
FLLD3003AAW03 | |
|---|---|
DigiKey Part Number | 399-FLLD3003AAW03-ND |
Manufacturer | |
Manufacturer Product Number | FLLD3003AAW03 |
Description | LINE FILTER 3A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FLLD3003AAW03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 250µH |

