
FG2(100)-80X80T2900 | |
|---|---|
DigiKey Part Number | 399-FG2(100)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FG2(100)-80X80T2900 |
Description | RF EMI SHIELD SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet FG2 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Conductive, Double Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Conductive, Double Sided | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 2,84880 € | 71,22 € |
| 100 | 2,34120 € | 234,12 € |
| 300 | 2,04903 € | 614,71 € |
| 500 | 1,93874 € | 969,37 € |
| 1.000 | 1,89010 € | 1.890,10 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |


