
FE0H155ZF | |
|---|---|
DigiKey Part Number | 399-10813-ND |
Manufacturer | |
Manufacturer Product Number | FE0H155ZF |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 600mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FE0H155ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.752" Dia (44.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 20 | 16,68550 € | 333,71 € |
| 60 | 15,66200 € | 939,72 € |
| 100 | 15,28340 € | 1.528,34 € |
| 500 | 14,38974 € | 7.194,87 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

