FC Series_10.70 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCS0V104ZFTBR24

DigiKey Part Number
399-13093-2-ND - Tape & Reel (TR)
399-13093-1-ND - Cut Tape (CT)
399-13093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCS0V104ZFTBR24
Description
CAP 100MF -20% +80% 3.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 100Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FCS0V104ZFTBR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
100Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.421" Dia (10.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,73800 €27,38 €
502,26840 €113,42 €
1002,10980 €210,98 €
5001,81690 €908,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,65206 €1.652,06 €
2.0001,59936 €3.198,72 €
3.0001,57295 €4.718,85 €
5.0001,54366 €7.718,30 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €