Parametric Equivalent

FCS0H224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16034-2-ND - Tape & Reel (TR) 399-16034-1-ND - Cut Tape (CT) 399-16034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H224ZFTBR24 |
Description | CAP 220MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H224ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,85700 € | 28,57 € |
| 50 | 2,41260 € | 120,63 € |
| 100 | 2,27520 € | 227,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04254 € | 1.021,27 € |
| 1.000 | 1,97047 € | 1.970,47 € |
| 1.500 | 1,93437 € | 2.901,55 € |
| 2.500 | 1,89435 € | 4.735,88 € |
| 3.500 | 1,87093 € | 6.548,26 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |


