FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0H224ZFTBR24

DigiKey Part Number
399-10941-2-ND - Tape & Reel (TR)
399-10941-1-ND - Cut Tape (CT)
399-10941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0H224ZFTBR24
Description
CAP 220MF -20% +80% 5.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 25Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FC0H224ZFTBR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 €2,84 €
101,99000 €19,90 €
501,65200 €82,60 €
1001,54760 €154,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,37098 €685,49 €
1.0001,31629 €1.316,29 €
1.5001,28889 €1.933,34 €
2.5001,25852 €3.146,30 €
3.5001,24076 €4.342,66 €
5.0001,22367 €6.118,35 €
6.0001,21557 €7.293,42 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €