Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBNMB3100ZB110

DigiKey Part Number
399-FBNMB3100ZB110-ND
Manufacturer
Manufacturer Product Number
FBNMB3100ZB110
Description
LINE FILTER 250VAC 1A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FBNMB3100ZB110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, UL, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
10mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.