
FA1A474ZF | |
|---|---|
DigiKey Part Number | 399-17192-ND |
Manufacturer | |
Manufacturer Product Number | FA1A474ZF |
Description | CAP 470MF -20% +80% 11V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 11 V Radial, Can 4Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA1A474ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.787" (20.00mm) |
Part Status Active | Size / Dimension 1.752" Dia (44.50mm) |
Capacitance 470 mF | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 11 V | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| 20 | 25,69550 € | 513,91 € |
| 60 | 24,31633 € | 1.458,98 € |
| 100 | 23,80600 € | 2.380,60 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |

