22 mF (EDLC) Supercapacitor 11 V Radial, Can 20Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1A223ZF

DigiKey Part Number
399-17190-ND
Manufacturer
Manufacturer Product Number
FA1A223ZF
Description
CAP 22MF -20% +80% 11V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 mF (EDLC) Supercapacitor 11 V Radial, Can 20Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FA1A223ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
22 mF
Tolerance
-20%, +80%
Voltage - Rated
11 V
ESR (Equivalent Series Resistance)
20Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,70000 €7,70 €
105,79700 €57,97 €
505,03600 €251,80 €
2404,56158 €1.094,78 €
7204,33376 €3.120,31 €
1.2004,24948 €5.099,38 €
Manufacturers Standard Package
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €