47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 14Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE0H473ZF

DigiKey Part Number
399-18539-ND
Manufacturer
Manufacturer Product Number
FE0H473ZF
Description
CAP 47MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 14Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FE0H473ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
14Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,37400 €43,74 €
503,75640 €187,82 €
4003,27865 €1.311,46 €
8003,17203 €2.537,62 €
1.2003,11862 €3.742,34 €
2.8003,02474 €8.469,27 €
Manufacturers Standard Package
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,04480 €