
FA0H473ZF | |
|---|---|
DigiKey Part Number | 399-18538-ND |
Manufacturer | |
Manufacturer Product Number | FA0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA0H473ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.201" (5.10mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,78000 € | 47,80 € |
| 50 | 4,12020 € | 206,01 € |
| 400 | 3,60975 € | 1.443,90 € |
| 800 | 3,49579 € | 2.796,63 € |
| 1.200 | 3,43869 € | 4.126,43 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

