
FA0H105ZF | |
|---|---|
DigiKey Part Number | 399-17186-ND |
Manufacturer | |
Manufacturer Product Number | FA0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 2.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FA0H105ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.752" Dia (44.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 20 | 14,07750 € | 281,55 € |
| 60 | 13,16983 € | 790,19 € |
| 100 | 12,83380 € | 1.283,38 € |
| 500 | 12,04112 € | 6.020,56 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

