F881AP682J300L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26318 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26894 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29062 €
Datasheet
Image for F881AP682J300L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881AP682J300L

DigiKey Part Number
399-F881AP682J300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881AP682J300L
Description
6800PF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881AP682J300AKEMET0399-F881AP682J300A-ND0,26318 €Parametric Equivalent
F881AP682J300CKEMET0399-F881AP682J300C-ND0,26894 €Parametric Equivalent
F881AP682J300RKEMET0399-F881AP682J300RTB-ND0,29062 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28218 €282,18 €
Unit Price without VAT:0,28218 €
Unit Price with VAT:0,33579 €