Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881AP562M300L | |
|---|---|
DigiKey Part Number | 399-F881AP562M300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881AP562M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881AP562M300L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881AP562M300A | KEMET | 0 | 399-F881AP562M300A-ND | 0,23217 € | Parametric Equivalent |
| F881AP562M300C | KEMET | 0 | 399-F881AP562M300C-ND | 0,23728 € | Parametric Equivalent |
| F881AP562M300R | KEMET | 0 | 399-F881AP562M300RTB-ND | 0,25760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25014 € | 250,14 € |
| Unit Price without VAT: | 0,25014 € |
|---|---|
| Unit Price with VAT: | 0,29767 € |




