F881AP562K300C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23382 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26281 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27049 €
Datasheet
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881AP562K300C

DigiKey Part Number
399-F881AP562K300C-ND
Manufacturer
Manufacturer Product Number
F881AP562K300C
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881AP562K300C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881AP562K300AKEMET0399-F881AP562K300A-ND0,23382 €Parametric Equivalent
F881AP562K300LKEMET0399-F881AP562K300LTR-ND0,26281 €Parametric Equivalent
F881AP562K300RKEMET0399-F881AP562K300RTB-ND0,27049 €Parametric Equivalent
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
1.0000,23886 €238,86 €
Manufacturers Standard Package
Unit Price without VAT:0,23886 €
Unit Price with VAT:0,28424 €