
F873RW334M760Z | |
|---|---|
DigiKey Part Number | 399-F873RW334M760Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873RW334M760Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873RW334M760Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.614" L x 0.945" W (41.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 4,71495 € | 429,06 € |
| Unit Price without VAT: | 4,71495 € |
|---|---|
| Unit Price with VAT: | 5,61079 € |

