
F873FQ254M760Z | |
|---|---|
DigiKey Part Number | 399-F873FQ254M760Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873FQ254M760Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873FQ254M760Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 1.083" W (31.50mm x 27.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,28933 € | 394,72 € |
| Unit Price without VAT: | 3,28933 € |
|---|---|
| Unit Price with VAT: | 3,91430 € |

