Parametric Equivalent
Parametric Equivalent

F873DP823K760Z | |
|---|---|
DigiKey Part Number | 399-F873DP823K760Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873DP823K760Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DP823K760Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F873DP823K760L | KEMET | 0 | 399-F873DP823K760LTR-ND | 0,67595 € | Parametric Equivalent |
| F873DP823K760R | KEMET | 0 | 399-F873DP823K760RTB-ND | 0,71369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,67625 € | 243,45 € |
| Unit Price without VAT: | 0,67625 € |
|---|---|
| Unit Price with VAT: | 0,80474 € |


