
F873DB103M760L | |
|---|---|
DigiKey Part Number | 399-F873DB103M760LTR-ND - Tape & Reel (TR) 399-F873DB103M760LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F873DB103M760L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DB103M760L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43380 € | 21,69 € |
| 100 | 0,39560 € | 39,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,34857 € | 104,57 € |
| 600 | 0,32560 € | 195,36 € |
| 900 | 0,31407 € | 282,66 € |
| 1.500 | 0,30132 € | 451,98 € |
| 2.100 | 0,29386 € | 617,11 € |
| 3.000 | 0,28669 € | 860,07 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

