Parametric Equivalent
Parametric Equivalent

F873DB103K760Z | |
|---|---|
DigiKey Part Number | 399-F873DB103K760Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F873DB103K760Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F873DB103K760Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,31911 € | 210,61 € |
| Unit Price without VAT: | 0,31911 € |
|---|---|
| Unit Price with VAT: | 0,37974 € |


