Parametric Equivalent

F872FN564M480Z | |
|---|---|
DigiKey Part Number | 399-F872FN564M480Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872FN564M480Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872FN564M480Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32914A5564M000 | TDK | 964 | 495-B32914A5564M000-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 2,27313 € | 522,82 € |
| Unit Price without VAT: | 2,27313 € |
|---|---|
| Unit Price with VAT: | 2,70502 € |


