Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BT183M480A | |
|---|---|
DigiKey Part Number | 399-F872BT183M480A-ND |
Manufacturer | |
Manufacturer Product Number | F872BT183M480A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BT183M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BT183M480C | KEMET | 0 | 399-F872BT183M480C-ND | 0,34371 € | Parametric Equivalent |
| F872BT183M480L | KEMET | 0 | 399-F872BT183M480LTR-ND | 0,38407 € | Parametric Equivalent |
| F872BT183M480R | KEMET | 0 | 399-F872BT183M480RTB-ND | 0,39415 € | Parametric Equivalent |
| F872BT183M480Z | KEMET | 0 | 399-F872BT183M480Z-ND | 0,37556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,36746 € | 257,22 € |
| Unit Price without VAT: | 0,36746 € |
|---|---|
| Unit Price with VAT: | 0,43728 € |


