Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BE333M480C | |
|---|---|
DigiKey Part Number | F872BE333M480C-ND |
Manufacturer | |
Manufacturer Product Number | F872BE333M480C |
Description | CAP FILM 0.033UF 20% 480VAC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BE333M480C Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 480V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BE333M480A | KEMET | 0 | 399-F872BE333M480A-ND | 0,28659 € | Parametric Equivalent |
| F872BE333M480L | KEMET | 0 | 399-F872BE333M480LTR-ND | 0,30760 € | Parametric Equivalent |
| F872BE333M480R | KEMET | 0 | 399-F872BE333M480RTB-ND | 0,30096 € | Parametric Equivalent |
| F872BE333M480Z | KEMET | 0 | 399-F872BE333M480Z-ND | 0,29036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28074 € | 224,59 € |
| Unit Price without VAT: | 0,28074 € |
|---|---|
| Unit Price with VAT: | 0,33408 € |


