
F872BE253J480L | |
|---|---|
DigiKey Part Number | 399-F872BE253J480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872BE253J480L |
Description | .025UF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,31456 € | 173,01 € |
| Unit Price without VAT: | 0,31456 € |
|---|---|
| Unit Price with VAT: | 0,37433 € |

