Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AL332M480A | |
|---|---|
DigiKey Part Number | 399-F872AL332M480A-ND |
Manufacturer | |
Manufacturer Product Number | F872AL332M480A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872AL332M480A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872AL332M480C | KEMET | 0 | 399-F872AL332M480C-ND | 0,23412 € | Parametric Equivalent |
| F872AL332M480L | KEMET | 0 | 399-F872AL332M480LTR-ND | 0,26248 € | Parametric Equivalent |
| F872AL332M480R | KEMET | 0 | 399-F872AL332M480RTB-ND | 0,25458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23200 € | 348,00 € |
| Unit Price without VAT: | 0,23200 € |
|---|---|
| Unit Price with VAT: | 0,27608 € |



