
F871RW185M330Z | |
|---|---|
DigiKey Part Number | 399-F871RW185M330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871RW185M330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871RW185M330Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.614" L x 0.945" W (41.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 5,20527 € | 473,68 € |
| Unit Price without VAT: | 5,20527 € |
|---|---|
| Unit Price with VAT: | 6,19427 € |

