
F871FS185J330Z | |
|---|---|
DigiKey Part Number | 399-F871FS185J330Z-ND |
Manufacturer | |
Manufacturer Product Number | F871FS185J330Z |
Description | 1.80UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 2,67759 € | 455,19 € |
| Unit Price without VAT: | 2,67759 € |
|---|---|
| Unit Price with VAT: | 3,18633 € |

