Parametric Equivalent
Parametric Equivalent

F871DP474M330R | |
|---|---|
DigiKey Part Number | 399-F871DP474M330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871DP474M330R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871DP474M330R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DP474M330L | KEMET | 0 | 399-F871DP474M330LTR-ND | 0,66889 € | Parametric Equivalent |
| F871DP474M330Z | KEMET | 0 | 399-F871DP474M330Z-ND | 0,64778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 0,70668 € | 153,35 € |
| Unit Price without VAT: | 0,70668 € |
|---|---|
| Unit Price with VAT: | 0,84095 € |


