Parametric Equivalent
Parametric Equivalent

F871DM334J330Z | |
|---|---|
DigiKey Part Number | 399-F871DM334J330Z-ND |
Manufacturer | |
Manufacturer Product Number | F871DM334J330Z |
Description | .330UF 330V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DM334J330L | KEMET | 0 | 399-F871DM334J330LTR-ND | 0,62375 € | Parametric Equivalent |
| F871DM334J330R | KEMET | 0 | 399-F871DM334J330RTB-ND | 0,64187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | 0,59588 € | 264,57 € |
| Unit Price without VAT: | 0,59588 € |
|---|---|
| Unit Price with VAT: | 0,70910 € |

