Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BZ254M330L | |
|---|---|
DigiKey Part Number | 399-F871BZ254M330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BZ254M330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BZ254M330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.472" W (18.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BZ254M330A | KEMET | 0 | 399-F871BZ254M330A-ND | 0,60537 € | Parametric Equivalent |
| F871BZ254M330C | KEMET | 0 | 399-F871BZ254M330C-ND | 0,57889 € | Parametric Equivalent |
| F871BZ254M330R | KEMET | 0 | 399-F871BZ254M330RTB-ND | 0,60627 € | Parametric Equivalent |
| F871BZ254M330Z | KEMET | 0 | 399-F871BZ254M330Z-ND | 0,58453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,59136 € | 260,20 € |
| Unit Price without VAT: | 0,59136 € |
|---|---|
| Unit Price with VAT: | 0,70372 € |


