Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BP154M330C | |
|---|---|
DigiKey Part Number | 399-F871BP154M330C-ND |
Manufacturer | |
Manufacturer Product Number | F871BP154M330C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BP154M330C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BP154M330A | KEMET | 0 | 399-F871BP154M330A-ND | 0,34680 € | Parametric Equivalent |
| F871BP154M330L | KEMET | 0 | 399-F871BP154M330LTR-ND | 0,35612 € | Parametric Equivalent |
| F871BP154M330R | KEMET | 0 | 399-F871BP154M330RTB-ND | 0,36786 € | Parametric Equivalent |
| F871BP154M330Z | KEMET | 0 | 399-F871BP154M330Z-ND | 0,35026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31878 € | 318,78 € |
| Unit Price without VAT: | 0,31878 € |
|---|---|
| Unit Price with VAT: | 0,37935 € |


