Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AP223M330A | |
|---|---|
DigiKey Part Number | 399-F871AP223M330A-ND |
Manufacturer | |
Manufacturer Product Number | F871AP223M330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AP223M330A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AP223M330C | KEMET | 0 | 399-F871AP223M330C-ND | 0,19948 € | Parametric Equivalent |
| F871AP223M330L | KEMET | 0 | 399-F871AP223M330LTR-ND | 0,21228 € | Parametric Equivalent |
| F871AP223M330R | KEMET | 0 | 399-F871AP223M330RTB-ND | 0,20511 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,19543 € | 351,77 € |
| Unit Price without VAT: | 0,19543 € |
|---|---|
| Unit Price with VAT: | 0,23256 € |


