Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AL183J330L | |
|---|---|
DigiKey Part Number | 399-F871AL183J330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871AL183J330L |
Description | .018UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AL183J330A | KEMET | 0 | 399-F871AL183J330A-ND | 0,22545 € | Parametric Equivalent |
| F871AL183J330C | KEMET | 0 | 399-F871AL183J330C-ND | 0,22660 € | Parametric Equivalent |
| F871AL183J330R | KEMET | 0 | 399-F871AL183J330RTB-ND | 0,25247 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26450 € | 158,70 € |
| Unit Price without VAT: | 0,26450 € |
|---|---|
| Unit Price with VAT: | 0,31476 € |


