Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AE682M330C | |
|---|---|
DigiKey Part Number | 399-F871AE682M330C-ND |
Manufacturer | |
Manufacturer Product Number | F871AE682M330C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AE682M330C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871AE682M330A | KEMET | 0 | 399-F871AE682M330A-ND | 0,13812 € | Parametric Equivalent |
| F871AE682M330L | KEMET | 0 | 399-F871AE682M330LTR-ND | 0,14900 € | Parametric Equivalent |
| F871AE682M330R | KEMET | 0 | 399-F871AE682M330RTB-ND | 0,14335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13362 € | 267,24 € |
| Unit Price without VAT: | 0,13362 € |
|---|---|
| Unit Price with VAT: | 0,15901 € |


