F863FW475K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 600
Unit Price: 4,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 73
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,66646 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,85155 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,31518 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,45000 €
Datasheet
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863FW475K310Z

DigiKey Part Number
399-14813-ND
Manufacturer
Manufacturer Product Number
F863FW475K310Z
Description
CAP FILM 4.7UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863FW475K310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.461" (37.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,13000 €4,13 €
102,97000 €29,70 €
502,50840 €125,42 €
1682,27565 €382,31 €
5042,12321 €1.070,10 €
1.0082,04857 €2.064,96 €
2.5201,96968 €4.963,59 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,91470 €