
F863DS105K310R | |
|---|---|
DigiKey Part Number | 399-14823-1-ND - Cut Tape (CT) 399-14823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863DS105K310R |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DS105K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,59530 € | 59,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 0,54820 € | 118,96 € |
| 434 | 0,51394 € | 223,05 € |
| 651 | 0,49679 € | 323,41 € |
| 1.085 | 0,47780 € | 518,41 € |
| 1.519 | 0,46670 € | 708,92 € |
| 2.170 | 0,45601 € | 989,54 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

