Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BN334M310Z | |
|---|---|
DigiKey Part Number | 399-F863BN334M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F863BN334M310Z |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BN334M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.326 | 0,21884 € | 290,18 € |
| Unit Price without VAT: | 0,21884 € |
|---|---|
| Unit Price with VAT: | 0,26042 € |




