Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BC104M310R | |
|---|---|
DigiKey Part Number | 399-F863BC104M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863BC104M310R |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BC104M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BC104M310ALW0L | KEMET | 45 | 399-16856-ND | 0,46000 € | Parametric Equivalent |
| F863BC104M310C | KEMET | 0 | 399-F863BC104M310C-ND | 0,12050 € | Parametric Equivalent |
| F863BC104M310L | KEMET | 0 | 399-F863BC104M310LTR-ND | 0,15136 € | Parametric Equivalent |
| F863BC104M310P | KEMET | 0 | 399-F863BC104M310PTR-ND | 0,14725 € | Parametric Equivalent |
| F863BC104M310Z | KEMET | 0 | 399-F863BC104M310Z-ND | 0,14127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,13906 € | 222,50 € |
| Unit Price without VAT: | 0,13906 € |
|---|---|
| Unit Price with VAT: | 0,16548 € |







