1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862FC105K310Z

DigiKey Part Number
2266-F862FC105K310Z-399-ND
Manufacturer
Manufacturer Product Number
F862FC105K310Z
Description
CAP FILM POLYPROP RAD X2
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862FC105K310Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.