
F862DP684K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862DP684K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862DP684K310ZV054 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DP684K310ZV054 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DP684K310Z | KEMET | 675 | 399-F862DP684K310Z-ND | 1,35000 € | Parametric Equivalent |
| F862DP684K310ZL32K | KEMET | 360 | 399-F862DP684K310ZL32K-ND | 1,35000 € | Parametric Equivalent |
| F862DP684K310ZLH0J | KEMET | 530 | 399-11703-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,61280 € | 30,64 € |
| 360 | 0,49314 € | 177,53 € |
| 720 | 0,46460 € | 334,51 € |
| 1.080 | 0,45031 € | 486,33 € |
| 2.520 | 0,42521 € | 1.071,53 € |
| 5.040 | 0,40868 € | 2.059,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

