Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DO564K310Z | |
|---|---|
DigiKey Part Number | 399-F862DO564K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862DO564K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DO564K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862DO564K310R | KEMET | 0 | 399-F862DO564K310RTB-ND | 0,53621 € | Parametric Equivalent |
| F862DO564K310ZL32K | KEMET | 0 | 399-F862DO564K310ZL32K-ND | 0,53326 € | Parametric Equivalent |
| F862DO564K310ZLH0J | KEMET | 1.146 | 399-11702-ND | 1,35000 € | Parametric Equivalent |
| F862DO564K310ZV054 | KEMET | 2 | 399-F862DO564K310ZV054-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,53326 € | 211,17 € |
| Unit Price without VAT: | 0,53326 € |
|---|---|
| Unit Price with VAT: | 0,63458 € |




