Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862BS394K310ALR0L | |
|---|---|
DigiKey Part Number | 399-11694-ND |
Manufacturer | |
Manufacturer Product Number | F862BS394K310ALR0L |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BS394K310ALR0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BS394K310R | KEMET | 0 | 399-F862BS394K310RTB-ND | 0,42708 € | Parametric Equivalent |
| F862BS394K310ZL32K | KEMET | 0 | 399-F862BS394K310ZL32K-ND | 0,42330 € | Parametric Equivalent |
| F862BS394K310ZV054 | KEMET | 235 | 399-F862BS394K310ZV054-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,56760 € | 56,76 € |
| 550 | 0,47925 € | 263,59 € |
| 1.100 | 0,45381 € | 499,19 € |
| 2.750 | 0,42695 € | 1.174,11 € |
| 5.500 | 0,41075 € | 2.259,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |




