
F861FB564M310Z | |
|---|---|
DigiKey Part Number | 399-F861FB564M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861FB564M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861FB564M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,47968 € | 547,48 € |
| Unit Price without VAT: | 1,47968 € |
|---|---|
| Unit Price with VAT: | 1,76082 € |

