
F861DP185M310Z | |
|---|---|
DigiKey Part Number | 399-F861DP185M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DP185M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DP185M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,22900 € | 12,29 € |
| 50 | 0,99600 € | 49,80 € |
| 360 | 0,82331 € | 296,39 € |
| 720 | 0,78207 € | 563,09 € |
| 1.080 | 0,76142 € | 822,33 € |
| 2.520 | 0,72513 € | 1.827,33 € |
| 5.040 | 0,70123 € | 3.534,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

