Parametric Equivalent
Parametric Equivalent

F861DP155K310R | |
|---|---|
DigiKey Part Number | 399-F861DP155K310RCT-ND - Cut Tape (CT) 399-F861DP155K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DP155K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DP155K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,96590 € | 96,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 0,89839 € | 194,95 € |
| 434 | 0,84926 € | 368,58 € |
| 651 | 0,82467 € | 536,86 € |
| 1.085 | 0,79742 € | 865,20 € |
| 1.519 | 0,78147 € | 1.187,05 € |
| 2.170 | 0,76614 € | 1.662,52 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |



