F861DP155K310L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,85000 €
Datasheet
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861DP155K310L

DigiKey Part Number
399-F861DP155K310LTR-ND - Tape & Reel (TR)
399-F861DP155K310LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F861DP155K310L
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861DP155K310L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,28900 €12,89 €
501,04660 €52,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1900,91453 €173,76 €
3800,86308 €327,97 €
5700,83737 €477,30 €
9500,80884 €768,40 €
1.3300,79218 €1.053,60 €
1.9000,77614 €1.474,67 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €